What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3642TLE-LT/NOPB

1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3642TLE-LT/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages13 years ago

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3642TLE-LT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 0.618
$ 0.618
Stock
125,436
498,433
498,433
Authorized Distributors
3
3
3
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3642TLE-LT/NOPB.

Related Parts

Texas InstrumentsLM3642TLX/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
onsemiFL7733AMX
Primary side controlled LED driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
onsemiFL7733MX
FL7733 Series 30 V 70 KHz SMT Primary Side Regulated LED Driver - SOIC-8
Texas InstrumentsTPS92002DR
General-purpose PWM controller with 15V Turn-on Threshold for LED Lighting 8-SOIC -40 to 105
MicrochipMCP1643-I/MS
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments LM3642TLE-LT/NOPB provided by its distributors.

1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
Tape & Reel (TR) LM3642 Step-Up (Boost) I2C led driver 2mm 1.5A Flash 5.5V 4MHz
LED Driver 1 Segment 9-Pin DSBGA T/R
5.5V I2C Step-Up (Boost) 1.5A 1 2.5V 5V BGA , 410¦Ìm
IC LED DRV RGLTR I2C 1.5A 9DSBGA
IC LED DRIVER RGLTR DIM 9DSBGA
Synchronous Boost LED Flash Driver
LM3642 1.5A SYNCHRONOUS BOOST LE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3642TLE-LTNOPB