onsemi FL7733MX

FL7733 Series 30 V 70 KHz SMT Primary Side Regulated LED Driver - SOIC-8
$ 0.622
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL7733MX.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FL7733MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-13
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFL7733AMX
Primary side controlled LED driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Diodes Inc.PAM2863ECR
PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Diodes Inc.AP8801SG-13
500 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 500kHz Switching Freq-Max, PDSO8
LED DRVR Buck-Boost/Flyback/Resonant/Sepic 1-CH Analog/PWM 200V 0.5A 8-Pin SOIC T/R
Diodes Inc.AP8802SPG-13
Conv DC-DC 8V to 48V Step Down Single-Out -0.3V to 50V 1A 8-Pin SOP EP T/R

Descriptions

Descriptions of onsemi FL7733MX provided by its distributors.

FL7733 Series 30 V 70 KHz SMT Primary Side Regulated LED Driver - SOIC-8
Primary-Side-Regulated LED Driver with Power Factor Correction
LED Driver 16V 8-Pin SOIC N T/R
TAPE REEL / Primary side controlled LED driver
IC LED DRIVER OFFL SWITCHER 8SOP
PRIMARY-SIDE-REGULATED LED DRIVE
This highly integrated PWM controller with advanced Primary-Side Regulation (PSR) technique provides features to enhance the performance of low-to-mid-power LED lighting converter. The FL7733 LED driver is designed with minimum system components while LED current is accurately controlled by Fairchild’s TRUECURRENT® technique and improved feedback loop control. Constant Current (CC) tolerance less than 1% over the universal line voltage range meets the requirement of highly reliable LED brightness management.By minimizing turn-on time fluctuation, high power factor, and low THD; <10% THD over the universal line range can be obtained. An integrated high-voltage startup circuit implements fast startup and high system efficiency. During startup, adaptive feedback loop control anticipates the steady-state condition and sets initial feedback condition close to the steady state to ensure no overshoot or undershoot of LED current.The FL7733 provides powerful protections, such as LED short / open, output diode short, sensing resistor short / open, and over-temperature for high system reliability. The FL7733 controller is available in an 8-pin Small-Outline Package (SOP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL7733 MX