Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3550SPX/NOPB

A flash LED driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3550SPX/NOPB.

Texas Instruments

Datasheet37 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3550SPX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 1.28
Stock
250,018
297,528
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Min Input Voltage
-
2.7 V
Max Input Voltage
-
5.5 V
Max Output Current
-
5 A
Output Voltage
-
5.3 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3550SPX/NOPB.

Related Parts

Texas InstrumentsLM3550SP/NOPB
A flash LED driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85
Texas InstrumentsLM3423MH/NOPB
Tube LM3423 SEPIC Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 6.5mm 35muA 75V 2MHz
Texas InstrumentsLM3424MHX/NOPB
Constant current N-channel controller with Thermal Foldback for driving LEDs 20-HTSSOP -40 to 125
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G

Descriptions

Descriptions of Texas Instruments LM3550SPX/NOPB provided by its distributors.

A flash LED driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85
Lead Free ROHS3Compliant QUAD SERIAL led driver -30C~85C TA 1MHz 3.6V 5A Flash
LED DRVR Boost 1-CH None 5A 20-Pin UQFN T/R
5.5V I²C Switched Capacitor (Charge Pump) 5A 1 2.7V 5.3V UQFN-20 SMD mount,glue mount 3mm*2.5mm*600μm
IC LED DRVR CTRLR I2C 5A 20UQFN
LM3550 5A Flash LED Driver with Automati
Super-Capacitor Flash LED Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3550SPXNOPB