Texas Instruments LM3423MH/NOPB

N-channel controllers for constant current LED drivers with series DIM FET driver and fault flag 20-HTSSOP -40 to 125
$ 2.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3423MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Future Electronics

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments LM3423MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3423MH/NOPB.

Related Parts

Texas InstrumentsLM3429Q1MH/NOPB
Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
Texas InstrumentsLM3423Q1MHX/NOPB
LED DRVR Buck/Buck-Boost/Sepic Analog/PWM 72V 5A 20-Pin HTSSOP T/R
Texas InstrumentsLM3423MHX/NOPB
IC LED DRIVER CTRLR DIM 20HTSSOP / LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments LM3423MH/NOPB provided by its distributors.

N-channel controllers for constant current LED drivers with series DIM FET driver and fault flag 20-HTSSOP -40 to 125
LED DRVR 5V/9V/12V/15V/18V/24V 20-Pin TSSOP EP Tube
Texas Instruments LED Driver, Analog, PWM Dimming, 75V In, 5A Out
LED Driver 12 Segment 20-Pin HTSSOP EP Tube
IC LED DRIVER BUCK-BOOST/FLYBACK TSSOP20
IC LED DRIVER CTRLR DIM 20HTSSOP
Switching Regulator/Controller, Current-mode, PDSO20
LOW SIDE CONTROLLER LED DRIVER
Texas Instruments LM3423MH/NOPB
LM3423 N-CHANNEL CONTROLLERS FOR
N-Channel Controller IC; Input Voltage Primary Max:75V; Output Voltage Max:72V; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:75V; Termination Type:SMD; Package/Case:TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3423MHNOPB