Texas Instruments LM2759SD/NOPB

1A switched capacitor flash LED driver with I2C compatible interface 12-WSON -30 to 85
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2759SD/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages18 years ago

Upverter

Augswan

element14

Farnell

Inventory History

3 month trend:
+166%

CAD Models

Download Texas Instruments LM2759SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM3553SD/NOPB
1.2A dual flash LED driver System with I2C compatible interface 12-WSON -30 to 85
Texas InstrumentsLM3530UME-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Texas InstrumentsLM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
MicrochipMIC2871YMK T5
1.2A High-Brightness LED Flash Driver with Single-Wire Serial Interface
MIC2297 Series 1.2 A 10 V 600 kHz PWM Boost Regulator White LED Driver - MLF-10

Descriptions

Descriptions of Texas Instruments LM2759SD/NOPB provided by its distributors.

1A switched capacitor flash LED driver with I2C compatible interface 12-WSON -30 to 85
LED DRVR 1Segment 3.3V/5V 12-Pin LLP EP T/R
LED Driver 1 Segment 12-Pin WSON EP T/R
Switched Cap IC (Charge Pump), 5.5V, 1A, 1-Ch, 2V-4V, I²C, SON, SMD, Adhesive Mount, 3mm × 3mm × 800μm
IC LED DRVR RGLTR I2C 1A 12WSON
LM2759 1A SWITCHED CAPACITOR FLA
IC, LED DRVR, LLP12; Topology:Charge Pum; IC, LED DRVR, LLP12; Topology:Charge Pump; No. of Outputs:1; Output Current:1A; Output Voltage:5.1V; Driver Case Style:LLP; Input Voltage:2.7V to 5.5V; Switching Frequency:1MHz; Operating Temperature Range:-30°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2759SDNOPB