Texas Instruments LM3553SD/NOPB

1.2A dual flash LED driver System with I2C compatible interface 12-WSON -30 to 85
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3553SD/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages18 years ago

Future Electronics

element14

Inventory History

3 month trend:
-6.53%

CAD Models

Download Texas Instruments LM3553SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM3530UME-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Texas InstrumentsLM2759SD/NOPB
1A switched capacitor flash LED driver with I2C compatible interface 12-WSON -30 to 85
Texas InstrumentsLM3551SD/NOPB
1A White LED Driver with Flash Timeout Protection 14-WSON -40 to 85
MicrochipMIC2871YMK T5
1.2A High-Brightness LED Flash Driver with Single-Wire Serial Interface
MIC2299 Series 1 A 10 V 2 MHz Surface Mount High Brightness LED Driver - MLF-12
MIC2297 Series 1.2 A 10 V 600 kHz PWM Boost Regulator White LED Driver - MLF-10

Descriptions

Descriptions of Texas Instruments LM3553SD/NOPB provided by its distributors.

1.2A dual flash LED driver System with I2C compatible interface 12-WSON -30 to 85
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
IC, LED FLASH DRIVER, BOOST, LLP-12; Top; IC, LED FLASH DRIVER, BOOST, LLP-12; Topology:Boost (Step Up); No. of Outputs:2; Output Current:1.2A; Output Voltage:18.9V; Input Voltage:2.7V to 5.5V; Dimming Control Type:I2C; Operating Temperature Range:-30°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3553SDNOPB