Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2871YMK T5

1.2A High-Brightness LED Flash Driver with Single-Wire Serial Interface
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2871YMK T5.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Microchip SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3551SD/NOPB
1A White LED Driver with Flash Timeout Protection 14-WSON -40 to 85
Texas InstrumentsLM3552SD/NOPB
1A White LED Driver with Flash Timeout Protection 14-WSON -40 to 85
Texas InstrumentsLM3553SD/NOPB
1.2A dual flash LED driver System with I2C compatible interface 12-WSON -30 to 85
5.5V Switched Capacitor (Charge Pump) 5mA 1 2.4V 7V QFN SMD mount,glue mount 3mm*3mm*730μm
Tape & Reel (TR) MIC2297 Step-Up (Boost) PWM led driver 1.2A Switch 10V 600kHz -40C~125C TJ

Descriptions

Descriptions of Microchip MIC2871YMK T5 provided by its distributors.

1.2A High-Brightness LED Flash Driver with Single-Wire Serial Interface
Tape & Reel (TR) MIC2871 Step-Up (Boost) Single-Wire led driver 1.2A Flash 5.5V 2MHz -40C~125C TJ
Camera Flash LED Driver, 2.7 to 5.5V, 0.23mA, WDFN-14, RoHS
Microchip SCT
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.2A (Flash) 14-LDFN (3x2)
IC LED DRVR RGLTR SGL WR 14-PIN LDFN
IC LED DRIVER RGLTR DIM 14LDFN
LED DRIVER, 2MHZ, LDFN-14; Device Topology: Boost (Step Up); No. of Outputs: 1Outputs; Output Current: 1.2A; Output Voltage: -; Driver Case Style: LDFN; No. of Pins: 14Pins; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Switching Frequency: 2MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2871YMK-T5
  • MIC2871YMKT5