Texas Instruments LM34CZ/NOPB

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 -40 to 110
$ 7.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34CZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago

element14 APAC

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments LM34CZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM34DZ/NOPB
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 0 to 100
Texas InstrumentsLM34CAZ/NOPB
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 -40 to 110
Texas InstrumentsLM35CZ/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -40 to 110
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
MICROCHIP - MCP9701-E/TO - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins

Descriptions

Descriptions of Texas Instruments LM34CZ/NOPB provided by its distributors.

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 -40 to 110
Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk
SENSOR; TEMPERATURE; +/- 0.8 F (TYP.) @ +70 C; -76; +300; +0.30 UA/F (TYP.)
TEMPERATURE SENSOR, 0.8F, TO-92-3; IC OU; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
IC, TEMPERATURE SENSOR, 0.8°F, TO-92-3;; IC, TEMPERATURE SENSOR, 0.8°F, TO-92-3; IC Output Type:Voltage; Sensing Accuracy Range:± 0.8°F; Temperature Sensing Range:-; Supply Current:117µA; Supply Voltage Range:5V to 30V; Sensor Case Style:TO-92; No. of Pins:3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM34CZNOPB