Texas Instruments LM34DZ/NOPB

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 0 to 100
$ 2.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34DZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago

element14

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-66.51%

CAD Models

Download Texas Instruments LM34DZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM35DZ/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100
Texas InstrumentsLM35DZ/LFT1
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -55 to 150
Texas InstrumentsLM335Z/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
MICROCHIP - MCP9701-E/TO - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins

Descriptions

Descriptions of Texas Instruments LM34DZ/NOPB provided by its distributors.

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 0 to 100
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92
SENSOR; TEMPERATURE; +/- 0.8 F (TYP.) @ +70 C; -76; +300; +0.30 UA/F (TYP.)
TEMP SENSOR, 30V; Sensor / Transducer Type:Temperature; Voltage, Output:6V; Output Current:10mA; Accuracy:1°F; Voltage, Supply Min:5V; Voltage, Supply Max:30V; Termination Type:Through Hole; Case Style:TO-92; No. of Pins:3; Temp, Op. Max:300°F; Temp, Op. Min:-50°F; Operating Temperature Range:-50°F to +300°F

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM34DZ/NOPB .
  • LM34DZ/NOPB.
  • LM34DZNOPB