Texas Instruments LM35CZ/NOPB

1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -40 to 110
$ 4.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35CZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet31 pages11 years ago
Datasheet29 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing3 pages13 years ago
Datasheet25 pages13 years ago

element14

Newark

Augswan

Farnell

Inventory History

3 month trend:
-17.65%

CAD Models

Download Texas Instruments LM35CZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM35DZ/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100
Texas InstrumentsLM35DZ/LFT1
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -55 to 150
Texas InstrumentsLM35CAZ/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -40 to 110
MicrochipMCP9701-E/TO
MICROCHIP - MCP9701-E/TO - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins
MicrochipMCP9701A-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS
Analog DevicesMAX31820PARMCR+
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Oval, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Texas Instruments LM35CZ/NOPB provided by its distributors.

1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -40 to 110
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk / SENSOR TEMP ANLG VOLT TO-92-3
Temperature sensor, -40 to 110 °C, 4-30 VDC, LM35CZ/NOPB, TO-92, -40 to 110 °C, LM35CZ/NOPB
Temperature Sensor Analog, Local -40¡ãC ~ 110¡ãC 10mV/¡ãC TO-92-3
Temperature Sensor, Precision Centigrade, Range -40 to 110 C, Plastic TO-92
Analog Voltage Output Sensor, 0.4ohm, 1Cel, Round, 3 Pin, Through Hole Mount
Texas Instruments LM35CZ/NOPB Temperature sensor Celsius accurate linear IC
Texas Instruments Temperature and humidity sensors, accuracy±0.5°C, voltage, serial interface Through-hole, 3Pin TO-92encapsulation Temperature
IC, TEMP SENSOR, 30V; IC Output Type:Voltage; Sensing Accuracy Range:± 0.4°C; Temperature Sensing Range:-40°C to +110°C; Supply Current:91.5µA; Supply Voltage Range:4V to 30V; Sensor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +110°C; Output Current:10mA; Output Type:Voltage; Output Voltage:6V; Output Voltage per °C:10mV/°C; Package / Case:TO-92; Sensor / Transducer Type:Temperature; Supply Voltage Max:30V; Supply Voltage Min:4V; Temperature Sensing Range:-40°C to +110°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35CZ/NOPB .
  • LM35CZ/NOPB.
  • LM35CZNOPB