Texas Instruments LM348NSRG4

Quad General-Purpose Operational Amplifier 14-SO 0 to 70
$ 0.349

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM348NSRG4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet14 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM348NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.22
Stock
207,888
218,259
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
0.5 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.4 mA
-

Related Parts

Texas InstrumentsLM348NSR
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM348DRG4
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
Texas InstrumentsLM348D
Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Dual Supply, Surface Mount, 14-Pin
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
onsemiMC3303DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiMC3403DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM348NSRG4 provided by its distributors.

Quad General-Purpose Operational Amplifier 14-SO 0 to 70
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers - Op Amps Quad Gen-Purp Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1MHz; Slew Rate:0.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:18V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.