Texas Instruments LM348NS

Quad General-Purpose Operational Amplifier 14-SO 0 to 70
$ 0.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM348NS.

Texas Instruments

Datasheet15 pages12 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM348NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.349
Stock
218,259
207,888
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
14
Number of Circuits
4
4
Slew Rate
-
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
2.4 mA

Related Parts

Texas InstrumentsTL064CNSR
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsTL062CPS
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsLM324NSR
Quad 30-V 1.2-MHz operational amplifier 14-SOP 0 to 70
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
onsemiKA324DTF
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments LM348NS provided by its distributors.

Quad General-Purpose Operational Amplifier 14-SO 0 to 70
Operational Amplifier, 4 Func, 7500uV Offset-Max, PDSO14
2.4mA(x4 Channels) 500mV/μs 1MHz 25mA 4 1mV 30nA General Purpose SO-14 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.