onsemi MC3303DG

MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3303DG.

Augswan

Datasheet9 pages14 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC3303DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.274
$ 0.274
Stock
273,383
1,466,811
1,466,811
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
38.24 dB
38.24 dB
38.24 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.8 mA
2.8 mA
2.8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiMC3403DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC3403 Cut Tape (CT) op amp amplifier circuit 8.7376mm 0.8muA 10mV 1000kHz
ROHS3Compliant EAR99 MC3303 Tape & Reel (TR) op amp amplifier circuit 8.65mm 1muA 10mV 1000kHz
STMicroelectronicsTS27M4CDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Texas InstrumentsLM2902D
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC3303DG provided by its distributors.

MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
2.8mA (x4 Ch) 600mV/μs 1MHz 70dB 30mA 4 ±18V 36V 2mV 200nA SOIC-14 SMD 1.5mm H
OP AMP, QUAD IND SPEC, SMD, 3303; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: ± 1.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Op
Op Amp, 1Mhz, 0.6V/Us, Soic-14; Ancho De Banda:1Mhz; Núm. De Amplificadores:4; Velocidad De Cambio (Slew Rate):0.6V/Μs; Tensión De Alimentación, Rango:± 1.5V To ± 18V; Tipo De Amplificador:Soic; Núm. De Contactos:14 |Onsemi MC3303DG
The MC3403 is a low cost quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 36 V with quiescent currents about one third of those associated with the MC1741C (on a per amplifier basis). The common mode input range includes the negative supply thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd