Texas Instruments LM348D

Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Dual Supply, Surface Mount, 14-Pin
$ 0.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM348D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
-3.53%

CAD Models

Download Texas Instruments LM348D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.176
$ 0.176
Stock
334,632
1,279,455
1,279,455
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM348D.
Evaluation Kit

Related Parts

Texas InstrumentsLM348DR
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
Texas InstrumentsLM248D
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM248DR
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM348D provided by its distributors.

Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Dual Supply, Surface Mount, 14-Pin
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC Tube
Quad, 36-V, 1-MHz op amp 14-SOIC 0 to 70
DIFFERENTIAL INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14
Op Amp, Quad Gen Purpose, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 4V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM348D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM348D.
  • LM348D_