Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3410YQMF/NOPB

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410YQMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet49 pages13 years ago
Datasheet34 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments LM3410YQMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410YQMF/NOPB.

Related Parts

Texas InstrumentsLM3410YMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XMF/NOPB
TEXAS INSTRUMENTS LM3410XMF/NOPB.LED DRIVER, BOOST, PWM, 1.6MHZ, SOT-23-5, FULL REEL
Texas InstrumentsLM3410XQMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Tape & Reel (TR) FAN5333 Step-Up (Boost) Analog PWM led driver 2.9mm 1.5A Switch 5.5V 1.5W
Diodes Inc.PAM2804AAB010
PAM2804 Series 6 V 1 A 1.8 MHz Step-Down High Efficiency LED Driver - SOT-23-5
MicrochipMIC2291YD5-TR
MIC2291 Series 10 V 1.2 MHz PWM Boost Regulator Photo Flash LED Driver TSOT-23-5

Descriptions

Descriptions of Texas Instruments LM3410YQMF/NOPB provided by its distributors.

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
525kHz/1.6MHz, automotive constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to 125
LED Driver 5 Segment Automotive 5-Pin SOT-23 T/R
LED DRVR 5Segment 3.3V/5V 5-Pin SOT-23 T/R
5.5V PWM SEPIC,Step-Up (Boost) 2.8A 1 3V 2.7V 24V SOT-23-5 SMD mount,glue mount 2.92mm*1.6mm*1.02mm
IC LED DRIVER RGLTR DIM SOT23-5
LM3410-Q1 525KHZ/1.6MHZ, CONSTAN
IC, LED DRVR, 5-SOT-23; Topology:Boost,; IC, LED DRVR, 5-SOT-23; Topology:Boost, Constant Current; No. of Outputs:1; Output Current:2.8A; Output Voltage:24V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410YQMFNOPB