Texas Instruments LP339MX/NOPB

Op Amp, 21.25μA, 8μs, CMOS/MOS, Open Collector, 4-Ch, 2V-36V, 5mV@5V, 25nA@5V, SOIC-14 SMD, 1.5mm H
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP339MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Megastar

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

CAD Models

Download Texas Instruments LP339MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP339MX/NOPB.

Related Parts

Texas InstrumentsLM339MX/NOPB
Texas Instruments Comparator, SOIC-14 Package, SMD, Single Supply, 4 Channel
Texas InstrumentsLM339M/NOPB
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Texas InstrumentsLM339M
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
STMicroelectronicsLM239DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LP339MX/NOPB provided by its distributors.

Op Amp, 21.25μA, 8μs, CMOS/MOS, Open Collector, 4-Ch, 2V-36V, 5mV@5V, 25nA@5V, SOIC-14 SMD, 1.5mm H
Tape & Reel (TR) LP339 CMOS MOS Open-Collector 0.025muA comparator circuit 25nA 8mus 8.65mm 5mV
Ultra-Low Power Quad Comparator 14-SOIC 0 to 70
Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R
Comparator, Voltage, 36 or 18 VDC, 50, 36 VDC, 570 mW, 0 DegC
5mV 25nA SOIC-14 Comparators ROHS
IC COMPARATOR 4 GEN PUR 14SOIC
COMPARATOR, QUAD, 8US, SOIC-14
LP339-N ULTRA-LOW POWER QUAD COM
IC, ANALOG COMP; Comparator Type:Low Power; No. of Comparators:4; Response Time:8µs; IC Output Type:CMOS, MOS; Output Compatibility:CMOS, MOS; Supply Current:60µA; Supply Voltage Range:5V; Amplifier Case Style:SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP339MXNOPB