Texas Instruments LM338T/NOPB

Standard Regulator Pos 1.2V to 32V 5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO ADJ 5A TO220-3
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM338T/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

Newark

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+208%

CAD Models

Download Texas Instruments LM338T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

onsemiLM317MBTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
onsemiLM317BTG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
onsemiLM317TG
IC REG LINEAR ADJ 1.5A TO220AB / LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsLM217T
STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
Texas InstrumentsLM317T/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM317AT/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM338T/NOPB provided by its distributors.

Standard Regulator Pos 1.2V to 32V 5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO ADJ 5A TO220-3
5-A, 40-V, low-IQ, adjustable linear voltage regulator 3-TO-220 0 to 125
Texas Instruments Linear Regulator, 1.2V~32V Out, 5A, Single Output, TO-220, TH, 3-Pin
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VO 1.2 to 32V, IO 5A
5A Adjustable 1.24V~32V Positive 40V TO-220 Linear Voltage Regulators (LDO) ROHS
IC, V REG, LINEAR, ADJ; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 4.2V; Input Voltage Max: 40V; Product Range: LM138; LM338; Output Current: 5A; Output Type: Adjustable; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Adjustable Range: 1.2V to 32V; Output Voltage Max: 37V; Output Voltage Min: 1.2V; Primary Input Voltage: 35V; Supply Voltage Max: 40V; Supply Voltage Min: 3V; Termination Type: Through Hole; Voltage Regulator Type: 3-Terminal Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM338T/NOPB .
  • LM338T/NOPB.
  • LM338TNOPB