Texas Instruments LM317AT/NOPB

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317AT/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet41 pages11 years ago
Datasheet39 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago

Upverter

Farnell

element14

Augswan

Inventory History

3 month trend:
-71.32%

CAD Models

Download Texas Instruments LM317AT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317AT
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
STMicroelectronicsLM217T
STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
Texas InstrumentsLM317T/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsLM317T
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
Texas InstrumentsLM317T
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Texas Instruments LM317AT/NOPB provided by its distributors.

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Texas Instruments Linear Regulator, 1.2V-37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VO 1.2 to 37V, VI 40V
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Output Voltage Max:37V; Output Current Max:500mA; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317 AT/NOPB
  • LM317-AT/NOPB
  • LM317AT/NOPB .
  • LM317AT/NOPB.
  • LM317ATNOPB
  • LM317AT_NOPB