onsemi LM317BTG

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317BTG.

Upverter

Datasheet12 pages18 years ago
Datasheet12 pages15 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-16.15%

CAD Models

Download onsemi LM317BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.408
$ 0.424
Stock
18,029,701
2,584,960
Authorized Distributors
6
6
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Min Input Voltage
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
Accuracy
-
-
Dropout Voltage
1.95 V
2.25 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiLM317TG
IC REG LINEAR ADJ 1.5A TO220AB / LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail
onsemiLM317MTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
onsemiLM317MBTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
STMicroelectronicsLM317T-DG
Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3
Texas InstrumentsUA78M33CKCS
Texas Instruments linear regulator, 12 Voutput, 3%accuracy, 500mAmaximum output, 3Pin TO-220
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi LM317BTG provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 1.5A TO-220AB
onsemi Linear Regulator, 1.2V-37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Standard Regulator 1.2 Volt to 37 Volt 0.4A 3-Pin (3+Tab) TO-220 Rail
LM Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-3
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
V REG ADJ +1.2/37V, TO-220-3, 317; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 1.2V; Input Voltage Max: 37V; Product Range: LM317; NCV317; Output Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317BTG.