Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337LMX/NOPB

100-mA, negative, adjustable linear voltage regulator 8-SOIC -25 to 100
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337LMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Augswan

Newark

Jameco (USA)

Inventory History

3 month trend:
-65.28%

CAD Models

Download Texas Instruments LM337LMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM337LM/NOPB
Standard Regulator -37 Volt To -1.2 Volt 0.1 Amp 8-Pin SOIC N Rail
Texas InstrumentsLM337LM
100-mA, negative, adjustable linear voltage regulator 8-SOIC -25 to 100
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
IC REG LINEAR ADJ 0.1A 8SOIC / LDO Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
onsemiLM317LBDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
Texas InstrumentsLM317LMX/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM337LMX/NOPB provided by its distributors.

100-mA, negative, adjustable linear voltage regulator 8-SOIC -25 to 100
Standard Regulator Neg -37V to -1.2V 0.1A 8-Pin SOIC N T/R
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Negative Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:100mA; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337LMX/NOPB .
  • LM337LMX/NOPB.
  • LM337LMXNOPB