Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337LM/NOPB

Standard Regulator -37 Volt To -1.2 Volt 0.1 Amp 8-Pin SOIC N Rail
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337LM/NOPB.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

LCSC

Farnell

Inventory History

3 month trend:
+11.66%

CAD Models

Download Texas Instruments LM337LM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM337LMX/NOPB
100-mA, negative, adjustable linear voltage regulator 8-SOIC -25 to 100
Texas InstrumentsLM337LM
100-mA, negative, adjustable linear voltage regulator 8-SOIC -25 to 100
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
IC REG LINEAR ADJ 0.1A 8SOIC / LDO Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
onsemiLM317LBDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
Texas InstrumentsLM317LMX/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM337LM/NOPB provided by its distributors.

Standard Regulator -37 Volt To -1.2 Volt 0.1 Amp 8-Pin SOIC N Rail
100-mA, negative, adjustable linear voltage regulator 8-SOIC -25 to 100
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC-8,VO 1.2 to 37V, VI 40V
Ic, V Reg, Linear, V, Smd; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-37V; Adjustable Output Voltage Max:-1.2V; Input Voltage Min:-40V; Input Voltage Max:-4.2V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM337LM/NOPB
Texas Instruments Linear voltage regulator chip, -37 → -1.2 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337LM/NOPB .
  • LM337LM/NOPB.
  • LM337LMNOPB
  • LM337LM_/NOPB