Texas Instruments LM335Z/NOPB

2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM335Z/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages13 years ago

element14

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-52.23%

CAD Models

Download Texas Instruments LM335Z/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM335AZ/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
Texas InstrumentsLM19CIZ/NOPB
Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
Analog DevicesTMP37GT9Z
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS

Descriptions

Descriptions of Texas Instruments LM335Z/NOPB provided by its distributors.

2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
Temperature sensor, -40 to 100 °C, 2.92-3.04 V, LM335Z/NOPB, TO-92, -40 to 100 °C, LM335Z/NOPB
SENSOR; TEMPERATURE; -60; +150; +10 MV/C; TO-92 PLASTIC; 260 C @ 10 SEC.; 1
Analog Temp Sensor, TO-92, -40 to 100¡ãC, 10mV/K
Temp Sensor Analog 3-Pin TO-92 Bulk
Temperature Sensor IC; Supply Voltage Min:5V; Supply Voltage Max:5V; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temp. Max:150°C; Operating Temp. Min:-55°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, TEMP SENSOR, PRECISION, TO-92; IC Output Type: Voltage; Sensing Accuracy Range: 0°C to +1°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +100°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 5V; Supply Voltage Max: 5V; Product Range: LMx35, LMx35A; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 355; Operating Temperature Max: 100°C; Operating Temperature Range: -40°C to +100°C; Output Voltage: 3.04V; Output Voltage per °C: 10mV/°C; Sensor / Transducer Type: Temperature; Supply Current: 400µA; Supply Current Max: 5mA; Supply Voltage: 2.98V; Supply Voltage DC Max: 3.01V; Supply Voltage DC Min: 2.95V; Temperature Max: 100°C; Temperature Sensing Range: -40°C to +100°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM335Z/NOPB .
  • LM335Z/NOPB.
  • LM335ZNOPB