Texas Instruments LM335AZ/NOPB

2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM335AZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages13 years ago

element14

Future Electronics

Newark

Augswan

Inventory History

3 month trend:
-43.73%

CAD Models

Download Texas Instruments LM335AZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM335Z/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
Texas InstrumentsLM335AZ
Bulk Analog Voltage BIPOLAR 1 Analog, Local Temperature Sensor 5.2mm 1mA 5V ±3C (±5C)
Texas InstrumentsLM335Z
Temp Sensor Analog(Voltage) 3-Pin TO-92 Bag
Analog DevicesTMP37GT9Z
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS

Descriptions

Descriptions of Texas Instruments LM335AZ/NOPB provided by its distributors.

2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
SENSOR; TEMPERATURE; -60; +150; +10 MV/C; TO-92 PLASTIC; 260 C @ 10 SEC.; 1
Temp Sensor Analog 3-Pin TO-92 Bulk
LM135/LM235/LM335, LM135A/LM235A/LM335A Precision Temperature Sensors | SENSOR ANALOG -40C-100C TO92-3
IC, TEMP SENSOR, 5V; IC Output Type:Voltage; Sensing Accuracy Range:0.5°C; Temperature Sensing Range:-40°C to +100°C; Supply Current:1mA; Sensor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Type:Voltage; Output Voltage:2.98V; Output Voltage per °C:10mV/°C; Package / Case:TO-92; Sensor / Transducer Type:Temperature; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM335AZ/NOPB .
  • LM335AZ/NOPB.
  • LM335AZNOPB