Texas Instruments LM335AMX/NOPB

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM335AMX/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Jameco (USA)

Inventory History

3 month trend:
-96.18%

CAD Models

Download Texas Instruments LM335AMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM335AM/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335MX/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335M/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
MicrochipTC622VOA713
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8
MicrochipTC620CCOA
Temp Sensor Analog 8-Pin SOIC N Tube
MicrochipTC622COA
Temperature Sensor Analog 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM335AMX/NOPB provided by its distributors.

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Temperature Sensor, -40 To 100Deg C Rohs Compliant: Yes |Texas Instruments LM335AMX/NOPB
Temp Sensor Analog 8-Pin SOIC N T/R
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM335AMXNOPB