Texas Instruments LM335M/NOPB

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
$ 0.612
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM335M/NOPB.

Newark

Datasheet28 pages11 years ago
Datasheet31 pages9 years ago
Datasheet24 pages12 years ago

Texas Instruments

element14

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM335M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM335AM
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335M
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335MX/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
onsemiNCT75DR2G
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM335M/NOPB provided by its distributors.

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
ANALOG TEMP SENSOR-VOLTAGE 2.92-3.04V 1Cel RECTANGULAR SURFACE MOUNT
Precision Temperature Sensor Rohs Compliant: Yes |TEXAS INSTRUMENTS LM335M/NOPB.
Temp Sensor Analog 8-Pin SOIC N T/R
Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 6Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
IC, TEMP SENSOR, 5V, SMD; IC Output Type: Voltage; Sensing Accuracy Range: 0°C to +1°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +150°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 5V; Supply Voltage Max: 5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Max: 150°C; Operating Temperature Range: -55°C to +150°C; Output Voltage: 3.04V; Output Voltage per °C: 10mV/°C; Sensor / Transducer Type: Temperature; Supply Current: 1mA; Temperature Sensing Range: -55°C to +150°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM335M/NOPB .
  • LM335M/NOPB.
  • LM335MNOPB