Texas Instruments LM335AM/NOPB

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM335AM/NOPB.

ODG (Origin Data Global)

Datasheet28 pages11 years ago

Texas Instruments

element14

Future Electronics

Newark

Inventory History

3 month trend:
-99.63%

CAD Models

Download Texas Instruments LM335AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsLM335MX/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335M/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335M
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
MicrochipTC622VOA713
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8
MicrochipTC621HCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC621HCOA
MicrochipTC620CCOA
Temp Sensor Analog 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM335AM/NOPB provided by its distributors.

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Precision Temperature Sensor Rohs Compliant: Yes |TEXAS INSTRUMENTS LM335AM/NOPB.
Temp Sensor Analog 8-Pin SOIC N T/R
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
IC, TEMPERATURE SENSOR, 0.5°C, 8-SOIC; I
SENSOR, TEMP, -40 TO 100 DEG, 8SOIC; IC Output Type:Voltage; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +100°C; Sensor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Base Number:335

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM335AM/NOPB .
  • LM335AM/NOPB.
  • LM335AMNOPB