Texas Instruments LM335M

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
$ 1.337
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM335M.

Newark

Datasheet28 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago

Texas Instruments

Verical

National Semiconductor

DigiKey

Inventory History

3 month trend:
-18.49%

CAD Models

Download Texas Instruments LM335M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.337
$ 0.625
$ 0.625
Stock
164,930
335,038
335,038
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLM335M/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335AM
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335MX/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
MicrochipTCN75AVOA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N Tube
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM335M provided by its distributors.

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Temperature Sensor Analog 8-Pin SOIC Tube
LM135/LM235/LM335, LM135A/LM235A/LM335A Precision Temperature Sensors | SENSOR ANALOG -40C-100C 8SOIC
PRECISION TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 0.6ohm, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM335 M
  • LM335M.