Texas Instruments LM324KN

Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-PDIP 0 to 70
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324KN.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
-15.68%

CAD Models

Download Texas Instruments LM324KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.278
Stock
360,678
453,446
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM324NE3
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324N
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 16V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM324NE4
AMPLIFIER; QUADRUPLE OPERATIONAL; + 16/+ 32 V; 1.4 MA (TYP.) @ 0.5 VCC; + 32 V
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902NG
RoHS Compliant EAR99 LM2902 Tin (Sn) op amp buffer circuit 19.685mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments LM324KN provided by its distributors.

Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-PDIP 0 to 70
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
QUADRUPLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Op Amp, 1.4mA (x4 Ch), 500mV/μs, 35nV/rtHz, 1.2MHz, Shutdown, 30mA, 4-Pin, 4-Ch, 32V, 3mV Offset, 20nA Input Bias, General Purpose, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.