Texas Instruments LM324AM/NOPB

Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324AM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

element14

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-62.05%

CAD Models

Download Texas Instruments LM324AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324M/NOPB
Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324AM
Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324AMX
Integrated Circuit Operational Amplifier; CH:4; 1.2MHz; 3-32/±1.5-±16V; 0+70 deg.C; SMD; SO14
onsemiLM324DR2G
IC OPAMP GP 1MHZ 14SOIC / Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R
onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Four channels 40nA 1MHz 3mV SOIC-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LM324AM/NOPB provided by its distributors.

Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
ROHS3Compliant EAR99 LM324 Tube op amp buffer circuit 8.65mm 0.2muA 9V 1000kHz
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC Tube
Op Amp, Low Offset Voltage, Low Power, Quad, SO-14,VS 5V, IS 0.7mA, PD 800mW, VOS 2mV
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
LM124-N/LM224-N/LM324-N/LM2902-N Low Power Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Op Amp, 1.5mA, 500mV/μs, 40nV/rtHz, 1MHz, Shutdown, 40mA, 4-Ch, ±16V, 32V, 2mV, 45nA, General Purpose, SOIC-14, SMD, 1.5mm H
IC, OP-AMP, 1MHZ, 0.5V/µS, SOIC-14; Op A; IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324AM/NOPB .
  • LM324AMNOPB