Texas Instruments LM324M/NOPB

Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

element14

Augswan

Inventory History

3 month trend:
-6.72%

CAD Models

Download Texas Instruments LM324M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM324DG..
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324MX/NOPB
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC T/R / IC OPAMP GP 1MHZ 14SOIC
onsemiLM324M
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM2902M
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 13V, Soic, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LM324M/NOPB provided by its distributors.

Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
ROHS3Compliant EAR99 LM324 Tube op amp buffer circuit 8.65mm 0.5muA 9V 1000kHz
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Op Amp, Low Offset Voltage, Low Power, Quad, SO-14,VS 5V, IS 0.7mA, PD 800mW, VOS 2mV
Texas Instruments Quad Op Amp SOIC Dual/Single Supply SMT 14-Pin
LM124-N/LM224-N/LM324-N/LM2902-N Low Power Quad Operational Amplifiers
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.5V/µs; No. of Pins:14; Leaded Process Compatible:Yes; Package/Case:14-NSOIC; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
IC, OP AMP, QUAD, SMD; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 32V; Gain Bandwidth: 1MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 32V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324M/NOPB .
  • LM324M/NOPB.
  • LM324MNOPB