Texas Instruments LM324AM

Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324AM.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

National Semiconductor

Farnell

Newark

CAD Models

Download Texas Instruments LM324AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM324AMX
Integrated Circuit Operational Amplifier; CH:4; 1.2MHz; 3-32/±1.5-±16V; 0+70 deg.C; SMD; SO14
onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 LM324A Cut Tape (CT) op amp buffer circuit 8.75mm 0.2muA 3mV 1000kHz
Texas InstrumentsLM324AMX/NOPB
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.2muA 3V 1000kHz
Texas InstrumentsLM324ADR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
onsemiLM324ADR2
Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments LM324AM provided by its distributors.

Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers - Op Amps Low power general-purpose quad operational amplifier 14-SOIC 0 to 70
OP AMP, QUAD LOW POWER, SMD, SOIC14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:324; Gain Bandwidth:1MHz; IC Generic Number:324; IC Temperature Range:Commercial; Input Offset Voltage Max:5mV; Logic Function Number:324; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:0.5V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 324AM
  • LM324AM .