Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM324ADR2G

ROHS3Compliant EAR99 LM324A Cut Tape (CT) op amp buffer circuit 8.75mm 0.2muA 3mV 1000kHz
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM324ADR2G.

Newark

Datasheet14 pages9 years ago
Datasheet14 pages12 years ago
Datasheet16 pages19 years ago

IHS

onsemi

Master Electronics

TME

Inventory History

3 month trend:
-3.28%

CAD Models

Download onsemi LM324ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.155
$ 0.445
Stock
2,511,877
393,792
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324ADR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324AD
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324ADE4
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi LM324ADR2G provided by its distributors.

ROHS3Compliant EAR99 LM324A Cut Tape (CT) op amp buffer circuit 8.75mm 0.2muA 3mV 1000kHz
Four channels 40nA 1MHz 3mV SOIC-14 Operational Amplifier ROHS
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemi Operational Amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, Single Supply, Quad
Operational Amplifier, 4 Channels; |Onsemi LM324ADR2G.
Operational Amplifiers; LM324ADR2G; ON SEMICONDUCTOR; 3 mV; 14; 16 V; 4
IC, OP-AMP, 1MHZ, 0.6V/ us, SOIC-14; Op; IC, OP-AMP, 1MHZ, 0.6V/ us, SOIC-14; Op Amp Type:Low Bias Current; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.6V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --LM324ADR2G
  • LM324ADR2G.