Texas Instruments LM318PE4

Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM318PE4.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-64.10%

CAD Models

Download Texas Instruments LM318PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 1.27
$ 1.27
Stock
37,613
531,697
531,697
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
70 V/µs
70 V/µs
70 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
10 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM318PE4.

Related Parts

Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Texas InstrumentsLM318P
Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM318PE4 provided by its distributors.

Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
IC, OP AMP, 15MHZ, 70V/ us, DIP-8
OP Amp Single GP ±20V 8-Pin PDIP Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 9.81mm 0.5muA 10mV 15000kHz
HIGH PERFORMANCE OP AMP/LINEAR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.