Texas Instruments LM318P

Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM318P.

Farnell

Datasheet15 pages15 years ago
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago

Texas Instruments

Master Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-26.57%

CAD Models

Download Texas Instruments LM318P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 0.875
$ 0.875
Stock
510,588
36,598
36,598
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
70 V/µs
70 V/µs
70 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
4 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM318P.
Evaluation Kit

Related Parts

Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Texas InstrumentsLM318PE4
Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM318N
LM118-N/lm218-N/LM318-N Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8DIP
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiSA5534NG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiNE5534NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments LM318P provided by its distributors.

Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
IC, OP AMP, SINGLE LIN, PDIP8, 318; No. of Amplifiers: 1 Amplifier; Bandwidth: 15MHz; Slew Rate: 50V/µs; Supply Voltage Range: ± 5V to ± 20V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 20V; Base Number: 318; Gain Bandwidth: 15MHz; Input Offset Voltage Max: 10mV; No. of Amplifiers: 1Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 20V; Supply Voltage Max: 20V; Supply Voltage Min: 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM318 P
  • LM318P .
  • LM318P.
  • LM318P..