Texas Instruments UA78L12ACLPR

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L12ACLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

Augswan

Farnell

Sierra IC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments UA78L12ACLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.127
$ 0.127
Stock
536,148
1,142,710
1,142,710
Authorized Distributors
4
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
12 V
12.6 V
12.6 V
Min Output Voltage
-
11.4 V
11.4 V
Output Voltage
12 V
12 V
12 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
42 dB
42 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KA78L12 Series 12 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
IC REG LINEAR 12V 100MA TO92-3 / 3-Terminal 0.1A Positive Voltage Regulator
Texas InstrumentsUA78L15ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L09ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L09ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of Texas Instruments UA78L12ACLPR provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
42dB(120Hz) 4.3mA positive electrode Fixed 100mA 1 12V 14.5V 12V 27V 1.7V@ 40mA 100mV 250mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
LDO, FIXED, 12V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14.5V; Input Voltage Max: 27V; Product Range: 12V 100mA Linear VoltageRegu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.