Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM317DCYRG3

Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317DCYRG3.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago
Datasheet4 pages27 years ago

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-1.85%

CAD Models

Download Texas Instruments LM317DCYRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.37
$ 0.37
Stock
1,228,490
2,879,943
2,879,943
Authorized Distributors
1
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
37 V
37 V
37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM317MDCYRG3
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsLM317MDCYR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4
Texas InstrumentsLM317MDCYG3
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments LM317DCYRG3 provided by its distributors.

Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 T/R
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
64dB~57dB(120Hz) 10mA positive electrode Adjustable 1.5A 1 1.25V 4.2V 37V 40V 3V@ 1500mA 0.5%Vo 0.04%/V SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317DCYRG3.