Texas Instruments LM317DCYG3

1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317DCYG3.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago
Datasheet4 pages27 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments LM317DCYG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.371
$ 0.371
Stock
486,014
3,292,938
3,292,938
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
37 V
37 V
Min Output Voltage
-
1.25 V
1.25 V
Output Voltage
37 V
37 V
37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
-
2 V
2 V
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
-
4.2 V
4.2 V
Max Input Voltage
-
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317DCYRG3
Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM317MDCYR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4
Texas InstrumentsLM317MDCYRG3
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments LM317DCYG3 provided by its distributors.

1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube
Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PDSO4
LM317 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 1.5A 0C~125C
Adjustable Regulator 1.5A 1.25V-4.2V In 37V-40V Out 3V@1500mA 64dB~57dB(120Hz) 10mA 0.5%Vo 0.04%/V SOT-223-4 SMD 1.7mm H
Linear Voltage Regulators 3Pin 1.5A Adj Vltg Reg
1.25 V-37 V ADJUSTABLE POSITIVE REGULATOR PDSO4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.