Texas Instruments LM317AMDT/NOPB

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317AMDT/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet41 pages11 years ago
Datasheet40 pages12 years ago
Datasheet39 pages13 years ago
Datasheet39 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

element14

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-32.10%

CAD Models

Download Texas Instruments LM317AMDT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM317MDTX/NOPB
Texas Instruments Voltage Regulator, 1.2V-37V Out, 500mA Max, Single Output, SOIC, SMD, 3-Pin
Texas InstrumentsLM317MDT/NOPB
Reg Standard Lin Adj Pos 1.2V to 37V 0.5A 3-Pin (2+Tab) TO-252 Rail
STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
STMicroelectronicsLF25ABDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF80ABDT-TR
LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252

Descriptions

Descriptions of Texas Instruments LM317AMDT/NOPB provided by its distributors.

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
Texas Instruments Linear voltage regulator chip, 1.2 → 37 Voutput, 500mAmaximum output, single output, TO-252, surface mount, 3needle
Linear Analog Voltage Regulator; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1.5A; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-252;; IC, ADJ LINEAR REG, 1.2V TO 37V, TO-252; Primary Input Voltage:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; No. of Pins:3; No. of Outputs:1; Output Current:500mA; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317AMDT/NOPB .
  • LM317AMDTNOPB