Texas Instruments LM317MDT/NOPB

Reg Standard Lin Adj Pos 1.2V to 37V 0.5A 3-Pin (2+Tab) TO-252 Rail
$ 1.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MDT/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Datasheet39 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

element14

Farnell

Upverter

Verical

Inventory History

3 month trend:
-15.50%

CAD Models

Download Texas Instruments LM317MDT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317MDTX/NOPB
Texas Instruments Voltage Regulator, 1.2V-37V Out, 500mA Max, Single Output, SOIC, SMD, 3-Pin
Texas InstrumentsLM317AMDTX/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
Texas InstrumentsLM317AMDT/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF33CDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252

Descriptions

Descriptions of Texas Instruments LM317MDT/NOPB provided by its distributors.

Reg Standard Lin Adj Pos 1.2V to 37V 0.5A 3-Pin (2+Tab) TO-252 Rail
WIDE TEMPERATURE THREE-PIN ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
LM317 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.25V 2.55mm 500mA 0C~125C TJ
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1500mA; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V ;RoHS Compliant: Yes
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-252;; IC, ADJ LINEAR REG, 1.2V TO 37V, TO-252; Primary Input Voltage:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; No. of Pins:3; No. of Outputs:1; Output Current:1.5A; Operating Temperature Range:0°C to +125°C; MSL:MSL 2 - 1 year

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MDT/NOPB .
  • LM317MDTNOPB