Texas Instruments LM2941CT

Adjustable Regulator 1A 5V-26V 10mA 1V@1A 7mV/V Typ 4mV/V Typ TO-220-5 TH H9.25mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941CT.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet24 pages13 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

DigiKey

Burklin Elektronik

Newark

Inventory History

3 month trend:
-8.51%

CAD Models

Download Texas Instruments LM2941CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
Stock
634,315
357,779
Authorized Distributors
0
2
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
-
Max Output Voltage
20 V
20 V
Min Output Voltage
5 V
5 V
Output Voltage
20 V
20 V
Output Current
1 A
1 A
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
-15 V
-15 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2941T/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V
Texas InstrumentsLM2941CT/NOPB
Texas Instruments LDO Regulator IC, 5-20V Out, 1A Max, Single Output, TO-220, TH, 5-Pin
Texas InstrumentsLM2941T.
Adjustable Regulator, 1A, +, 5V-26V, 7mV/V(Typ), 4mV/V(Typ), TO-220-5, TH, 9.25mm H
MicrochipMIC2941AWT
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
IC REG LINEAR 3.3V 1A TO220-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
Pwr Sply Func; Voltage Regulator; Linear; LDO; TO-220; IS 120uA; PD 2.218W; VO 0.41V

Descriptions

Descriptions of Texas Instruments LM2941CT provided by its distributors.

Adjustable Regulator 1A 5V-26V 10mA 1V@1A 7mV/V Typ 4mV/V Typ TO-220-5 TH H9.25mm
LDO Regulator Pos 5V to 20V 1A 5-Pin(5+Tab) TO-220 Rail
V REG ADJ +5/20V, 2941, TO-220-5; Primary Input Voltage:26V; Output Voltage Adjustable Range:5V to 20V; Dropout Voltage Vdo:500mV; No. of Pins:5; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:5V; Base Number:2941; Device Marking:LM2941CT; IC Generic Number:2941; Input Voltage Max:26V; Input Voltage Min:-15V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Voltage:20V; Output Voltage Max:20V; Output Voltage Min:2V; Package / Case:TO-220; Supply Voltage Max:26V; Supply Voltage Min:22V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2941CT .