Texas Instruments LM2940CT-15

66dB(120Hz) 10mA Fixed 1A 1 12V 9V 12V 36V 800mV@ 1A 150mV 150mV TO-220-3 10.16mm*8.89mm
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940CT-15.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-87.49%

CAD Models

Download Texas Instruments LM2940CT-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940CT-15.

Related Parts

Texas InstrumentsLM2940T-12.0/NOPB
LDO VOLTAGE REGULATOR, 12V, 1A, TO-220;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2940T-12.0
Regulator; Low Dropout; TO-220; 1A O/P; 12V; 0.5 V (Typ.) @ +25C; -40 to +125
Texas InstrumentsLM2940T-8.0/NOPB
LDO VOLTAGE REGULATOR, 8V, 1A, TO-220; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
onsemiMC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
onsemiMC7815CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM2940CT-15 provided by its distributors.

66dB(120Hz) 10mA Fixed 1A 1 12V 9V 12V 36V 800mV@ 1A 150mV 150mV TO-220-3 10.16mm*8.89mm
IC REG LINEAR 15V 1A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125
LM2940 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.7mm 1A 0C~125C
IC, V REG LDO +15V, 2940, TO-220-3; Primary Input Voltage:20V; Output Voltage Fixed:15V; Dropout Voltage Vdo:500mV; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2940; Device Marking:LM2940CT-15; IC Generic Number:2940; Input Voltage Max:26V; Input Voltage Min:15.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Voltage:15V; Output Voltage Max:15V; Package / Case:TO-220; Supply Voltage Max:26V; Supply Voltage Min:16.75V; Termination Type:Through Hole; Voltage:15V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940CT-15 .
  • LM2940CT15