Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2917MX-8

IC F/V CONV 10KHZ 8SOIC Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2917MX-8.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

LCSC

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2917MX-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.445
Stock
312,763
282,648
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
28 V
28 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsLM833DR
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM833M/NOPB
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
Texas InstrumentsLF356M
Operational Amplifier, Single, 5 Mhz, 1, 12 V/ S, 10V To 36V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LM2917MX-8 provided by its distributors.

IC F/V CONV 10KHZ 8SOIC Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC
Single-phase power supply SOIC-8 SMD mount 1.5mm(height)
FVC 8-Pin SOIC T/R / LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ-VOLTAGE 8-SOIC
Ic,Frequency-To-Voltage Converter,Bipolar,Sop,8Pin
Obsolete Non-RoHS Compliant (Type) Converter
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2917MX8