Texas Instruments LM2903PW

Dual Differential Comparator 8-TSSOP -40 to 125
$ 0.154

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903PW.

Texas Instruments

Datasheet31 pages11 years ago
Technical Drawing4 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2903PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.099
$ 0.099
Stock
859,029
1,279,695
1,279,695
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V

Related Parts

Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
Texas InstrumentsLM2903PWRG4
500μA 6mA 2 2V 30V 7mV@ 30V 250nA@ 5V TSSOP-8 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsLM2903PWRG3
DUAL COMPARATORS Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM2903PW provided by its distributors.

Dual Differential Comparator 8-TSSOP -40 to 125
Comparator Dual Rail-Rail Output ±18V/36V 8-Pin TSSOP T/R
COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 100dB 7mV 4.4mm
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
500ns~5μs Open Collector 2 36V,±18V 7mV@ 30V 250nA SOP SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.