What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2903AVQPWR

500¦ÌA 1.3¦Ìs Open Collector, Rail to Rail 6mA 2 2V ¡À16V, 32V 2mV@ 5V 250nA@ 5V TSSOP-8 , 1.2mm
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903AVQPWR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago

Newark

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-12.47%

CAD Models

Download Texas Instruments LM2903AVQPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.304
Stock
432,273
1,130,076
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM393APWR
Precision dual differential comparator, industrial grade 8-TSSOP 0 to 70
Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903QPWRQ1
1mA 1.3¦Ìs CMOS,MOS,Open Collector,TTL 6mA 2 2V ¡À15V,30V 7mV@ 5V 250nA@ 5V TSSOP-8 , 1.2mm

Descriptions

Descriptions of Texas Instruments LM2903AVQPWR provided by its distributors.

500¦ÌA 1.3¦Ìs Open Collector,Rail to Rail 6mA 2 2V ¡À16V,32V 2mV@ 5V 250nA@ 5V TSSOP-8 , 1.2mm
Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 3mm 9V
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
DUAL DIFFERENTIAL COMPARATORS | IC DUAL GP DIFF COMPARATR 8TSSOP
IC, DIFFERENTIAL COMP, DUAL 0.3 uS TSSOP8, FULL REEL
Comparator Dual R-R O/P ±16V/32V 8-Pin TSSOP T/R
Comparator Dual ±18V/36V 8-Pin TSSOP T/R
2mV 0.25uA TSSOP-8 Comparators ROHS
Analog Comparators Dual Diff Comparator
NON-Q100 DUAL GEN PURPOSE DIF COMPA<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.