Texas Instruments LM393APWR

Precision dual differential comparator, industrial grade 8-TSSOP 0 to 70
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393APWR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages18 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+9.86%

CAD Models

Download Texas Instruments LM393APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.122
Stock
1,128,523
115,501
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
30 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393PWR
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
Texas InstrumentsLM393PW
Op Amp, Diff, Rail-to-Rail, 2Ch, 6mA, 500μA IQ, 300ns, 2V-30V, 5mV@30V, 250nA@5V, TSSOP-8, SMD, 1.05mm H
Texas InstrumentsLM393PWG4
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM393APWR provided by its distributors.

Precision dual differential comparator, industrial grade 8-TSSOP 0 to 70
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
500μA 1.3μs Open Collector,Rail to Rail 6mA 2 4V ±15V,30V 2mV@ 30V 250nA@ 5V Differential TSSOP-8 SMD mount,glue mount 1.2mm(height)
COMPARATOR, DUAL, 1.3US, TSSOP-8; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V; Comparator Case Style: TSSOP; No. of Pins: 8Pins; IC Output Type: CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393APWR .
  • LM393APWR.