Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2902KVQDRQ1

Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KVQDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-3.86%

CAD Models

Download Texas Instruments LM2902KVQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.401
$ 0.401
Stock
1,315,582
1,038,492
1,038,492
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KVQDRQ1.

Related Parts

Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Texas InstrumentsLM324DR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.5muA 9V 1200kHz
Texas InstrumentsLM324DRG4
Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM324DG..
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2902KVQDRQ1 provided by its distributors.

Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Op Amp Quad High Gain Amplifier ±16V/32V Automotive 14-Pin SOIC T/R
Four channels 20nA 0.5V/us 1.2MHz 7mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers; LM2902KVQDRQ1; TEXAS INSTRUMENTS; 7 mV; 14; 32 V; 4
1.4mA(x4 Channels) 500mV/μs 35nV/rtHz@ ±15V 1.2MHz shutdown 60mA 4 4 ±16V,32V 3mV 20nA General Purpose SOIC-14 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.