Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2902KAVQDRQ1

Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KAVQDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.85%

CAD Models

Download Texas Instruments LM2902KAVQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.266
$ 0.266
Stock
1,015,969
1,247,817
1,247,817
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
2 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KAVQDRQ1.

Related Parts

Texas InstrumentsLM2902KVQDRQ1
Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Texas InstrumentsLM324DR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.5muA 9V 1200kHz
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz

Descriptions

Descriptions of Texas Instruments LM2902KAVQDRQ1 provided by its distributors.

Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Op Amp Quad High Gain Amplifier ±16V/32V Automotive 14-Pin SOIC T/R
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
4-Channel Op Amp 1.2MHz 60mA 3V ±16V 32V 3mV 20nA SOIC-14 SMD, Adhesive Mount 1.75mm H
Operational Amplifier (Op-Amp) IC; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:250000pA; Common Mode Ratio (CMR):50 dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.