Texas Instruments LM2902KVQDR

Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-SOIC -40 to 125
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KVQDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-52.58%

CAD Models

Download Texas Instruments LM2902KVQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.105
$ 0.105
Stock
365,452
1,057,205
1,057,205
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
60 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KVQDR.

Related Parts

Texas InstrumentsLM2902D
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
onsemi General Purpose Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz

Descriptions

Descriptions of Texas Instruments LM2902KVQDR provided by its distributors.

Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-SOIC -40 to 125
Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOIC T/R
Four channels 20nA 0.5V/us 1.2MHz 7mV SOIC-14 Operational Amplifier ROHS
Op Amp, 4 Ch, 1.4mA, 500mV/μs, 35nV/rtHz@±15V, 1.2MHz, Shutdown 30mA, ±13V, 26V, 3mV, 20nA, General Purpose, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.