Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2902DRG4

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902DRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

HQonline

LCSC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2902DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.105
$ 0.105
Stock
451,524
957,265
957,265
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902DRG4.

Related Parts

Texas InstrumentsLM2902DR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DRE4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902D
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM2902DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2902DRG4 provided by its distributors.

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.5muA 9V 1200kHz
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOIC T/R
Four channels 0.5V/us 1.2MHz 7mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers; LM2902DRG4; TEXAS INSTRUMENTS; 7 mV; 14; 26 V; 4
1.4mA(x4 Channels) 500mV/μs 35nV/rtHz 1.2MHz shutdown 30mA 4 4 3V ±13V,26V 3mV 20nA General Purpose SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Op-Amp, 1.2Mhz, 0.5V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 1.5V To ± 13V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2902DRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2902DRG4 .