Texas Instruments LM2902KAVQPWREP

Enhanced-product, quad 26-V 1.2-MHz operational amplifier 14-TSSOP -40 to 125
$ 1.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KAVQPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

Newark

Inventory History

3 month trend:
-31.81%

CAD Models

Download Texas Instruments LM2902KAVQPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.664
$ 0.315
Stock
479,373
412,774
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
26 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM324APWR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324APW
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324KAPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP

Descriptions

Descriptions of Texas Instruments LM2902KAVQPWREP provided by its distributors.

Enhanced-product, quad 26-V 1.2-MHz operational amplifier 14-TSSOP -40 to 125
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP T/R
1.4mA(x4 Channels) 500mV/μs 35nV/rtHz 1.2MHz shutdown 60mA 4 4 ±16V,32V 3mV 20nA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.